O3686.2 | EFB-Elektronik

Fiber pigtail, LC to open end, 2 m, OM4, multimode 50/125 µm, O3686.2

Order No.: 25P1668
EAN: 4049759023195
MPN:
O3686.2
O3686.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O3686.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O3686.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O3686.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O3686.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9988 € *
Available: 10 pcs.
Available in 5 Days: 527 pcs. - if ordered today
Total Price:
3.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9988 €
Technical specifications
Filter Property Value
Product type fiber pigtail
Connection (1) LC
Connection (2) open end
Cable length 2 m
Category OM4
Chamfer type multimode 50/125 µm
Material LSZH
Colour purple
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes