O3603.2 | EFB-Elektronik
Fiber pigtail, ST to open end, 2 m, OM3, multimode 50/125 µm, O3603.2
Order No.: 25P1688
EAN: 4049759023171
MPN:
O3603.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2610 € *
Available in 5 Days: 83 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
5 pcs.
2.1182 €
10 pcs.
1.9873 €
25 pcs.
1.8683 €
50 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber pigtail | |
| Connection (1) | ST | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Material | LSZH | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |