O3324.2 | EFB-Elektronik
Fiber pigtail, SC to open end, 2 m, OM2, multimode 50/125 µm, O3324.2
Order No.: 25P1674
EAN: 4049759026721
MPN:
O3324.2
As a private customer, you can buy this item as soon as we have it back in stock.
Power cable assembly, O3324.2, EFB Elektronik
The SC fiber pigtail set consists of 12 pigtails. All 12 pigtails are packed in a polybag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fiber pigtail | |
| Connection (1) | SC | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Category | OM2 | |
| Chamfer type | multimode 50/125 µm | |
| Material | LSZH | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |