O3061.15 | EFB-Elektronik

Duplex-jumper, LC to SC, 15 m, OM1, multimode 62.5/125 µm, O3061.15

Order No.: 25P2054
EAN: 4049759026615
MPN:
O3061.15
O3061.15 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4573 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
17.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.4573 €
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) LC
Connection (2) SC
Cable length 15 m
Category OM1
Chamfer type multimode 62.5/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes