O3061.0,5 | EFB-Elektronik
Duplex-jumper, LC to SC, 0.5 m, OM1, multimode 62.5/125 µm, O3061.0,5
Order No.: 25P2051
EAN: 4049759026585
MPN:
O3061.0,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.449 € *
Available in 5 Days: 39 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 0.5 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |