O2531.10 | EFB-Elektronik
FO patch cable, SC to LC, 10 m, G657A5, singlemode 9/125 µm, O2531.10
Order No.: 26P0778
EAN: 4049759105310
MPN:
O2531.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
5 pcs.
5.7715 €
10 pcs.
5.4145 €
25 pcs.
5.0337 €
50 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable , O2531.10, EFB Elektronik
Fiber jumper (patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class, Similar descriptions for patchcords: Connection cable, drop cable, adapter cable, interconnecting cord, Jumper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | SC | |
| Connection (2) | LC | |
| Cable length | 10 m | |
| Category | G657A5 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |