O2513.7,5 | EFB-Elektronik
Duplex-jumper, SC to SC, 7.5 m, OS2, singlemode 9/125 µm, O2513.7,5
Order No.: 25P2171
EAN: 4049759026509
MPN:
O2513.7,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0313 € *
Available in 5 Days: 69 pcs. - if ordered today
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
5 pcs.
10.1388 €
10 pcs.
9.5438 €
25 pcs.
8.9488 €
50 pcs.
8.3538 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 7.5 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |