O2513.3-1.2 | EFB-Elektronik
Duplex-jumper, SC duplex to SC duplex, 3 m, OS2, singlemode 9/125 µm, O2513.3-1.2
Order No.: 26P2055
EAN: 4049759170004
MPN:
O2513.3-1.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Available in 5 Days: 13 pcs. - if ordered today
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
5 pcs.
7.5922 €
10 pcs.
7.1281 €
25 pcs.
6.6521 €
50 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale
Duplex jumper, O2513.3-1.2, EFB Elektronik
The 1.2 mm Duplex Jumper are characterized due to the small outer diameter. This is an advantage for the installers when they have limited space for cable management. The small outer diameter is also useful in projects with high density areas.
Features
- Space-saving installation due to the small outer diameter
- Halogen free and flame retardant
- 100% tested and with individuell measuring protocol
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | SC duplex | |
| Connection (2) | SC duplex | |
| Cable length | 3 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |