O2073.10 | EFB-Elektronik

Duplex-jumper, SC to ST, 10 m, OS2, singlemode 9/125 µm, O2073.10

Order No.: 25P2154
EAN: 4049759026356
MPN:
O2073.10
O2073.10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O2073.10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O2073.10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O2073.10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O2073.10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1261 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
12.13 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1261 €
5 pcs.
11.1384 €
10 pcs.
10.4839 €
25 pcs.
9.8294 €
50 pcs.
9.1749 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version duplex-jumper
Connection (1) SC
Connection (2) ST
Cable length 10 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes