O2003.2 | EFB-Elektronik

Duplex-jumper, ST to ST, 2 m, OS2, singlemode 9/125 µm, O2003.2

Order No.: 25P2147
EAN: 4049759026288
MPN:
O2003.2
O2003.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6394 € *
Available in 5 Days: 47 pcs. - if ordered today
Total Price:
8.64 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6394 €
5 pcs.
7.9373 €
10 pcs.
7.4732 €
25 pcs.
7.0091 €
50 pcs.
6.5331 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) ST
Connection (2) ST
Cable length 2 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes