O2003.1 | EFB-Elektronik
Duplex-jumper, ST to ST, 1 m, OS2, singlemode 9/125 µm, O2003.1
Order No.: 25P2144
EAN: 4049759026257
MPN:
O2003.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1634 € *
Available in 5 Days: 59 pcs. - if ordered today
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
5 pcs.
7.4970 €
10 pcs.
7.0567 €
25 pcs.
6.6164 €
50 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 1 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |