O1888.1 | EFB-Elektronik
Breakout cable, E2000 to LC, 1 m, OS2, singlemode 9/125 µm, O1888.1
Order No.: 25P3076
EAN: 4049759147631
MPN:
O1888.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
266.2863 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | breakout cable | |
| Connection (1) | E2000 | |
| Connection (2) | LC | |
| Cable length | 1 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |