O1704.1 | EFB-Elektronik

Breakout cable, E2000 to LC, 1 m, OS2, singlemode 9/125 µm, O1704.1

Order No.: 25P3043
EAN: 4049759147570
MPN:
O1704.1
O1704.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O1704.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O1704.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.8667 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
124.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
124.8667 €
Technical specifications
Filter Property Value
Version breakout cable
Connection (1) E2000
Connection (2) LC
Cable length 1 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes