O1420.1 | EFB-Elektronik

Simplex-jumper, E2000 to LC, 1 m, OS2, singlemode 9/125 µm, O1420.1

Order No.: 25P2643
EAN: 4049759090937
MPN:
O1420.1
O1420.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0642 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
18.06 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0642 €
5 pcs.
16.8266 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version simplex-jumper
Connection (1) E2000
Connection (2) LC
Cable length 1 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes