O1403.7,5 | EFB-Elektronik
Simplex-jumper, LC to LC, 7.5 m, G657A2, singlemode 9/125 µm, O1403.7,5
Order No.: 26P1859
EAN: 4049759057053
MPN:
O1403.7,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7715 € *
Available in 5 Days: 7 pcs. - if ordered today
Patch cable, O1403.7,5, EFB Elektronik
The O1403.7,5 Fiber jumper (patchcord) is defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class.
Features
- Tension relief reinforced with aramid yarn
- Halogen-free and flame-retardant sheath
- 100% tested and with individual measurement report
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | simplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 7.5 m | |
| Category | G657A2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |