O1323.0,5 | EFB-Elektronik
Simplex-jumper, SC to SC, 0.5 m, OS2, singlemode 9/125 µm, O1323.0,5
Order No.: 25P2547
EAN: 4049759056872
MPN:
O1323.0,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8794 € *
Available in 5 Days: 21 pcs. - if ordered today
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
5 pcs.
3.6652 €
10 pcs.
3.4510 €
25 pcs.
3.2368 €
50 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | simplex-jumper | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 0.5 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |