O0947.5 | EFB-Elektronik
Simplex-jumper, LC to SC, 5 m, OS2, singlemode 9/125 µm, O0947.5
Order No.: 25P2537
EAN: 4049759026097
MPN:
O0947.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5101 € *
Available in 5 Days: 405 pcs. - if ordered today
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
5 pcs.
4.2602 €
10 pcs.
4.0103 €
25 pcs.
3.7604 €
50 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | simplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 5 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |