O0947.15 | EFB-Elektronik

Simplex-jumper, LC to SC, 15 m, OS2, singlemode 9/125 µm, O0947.15

Order No.: 25P2533
EAN: 4049759068615
MPN:
O0947.15
O0947.15 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0947.15 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0947.15 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0947.15 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0947.15 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5093 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
5 pcs.
6.1642 €
10 pcs.
5.7953 €
25 pcs.
5.4264 €
50 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version simplex-jumper
Connection (1) LC
Connection (2) SC
Cable length 15 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes