O0944.2 | EFB-Elektronik

Simplex-jumper, SC to SC, 2 m, OS2, singlemode 9/125 µm, O0944.2

Order No.: 25P2517
EAN: 4049759056711
MPN:
O0944.2
O0944.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0944.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0944.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0944.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0944.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9508 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
5 pcs.
3.7366 €
10 pcs.
3.5105 €
25 pcs.
3.2963 €
50 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version simplex-jumper
Connection (1) SC
Connection (2) SC
Cable length 2 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes