O0940.7,5 | EFB-Elektronik

Duplex-jumper, E2000 to SC, 7.5 m, OS2, singlemode 9/125 µm, O0940.7,5

Order No.: 25P2494
EAN: 4049759046170
MPN:
O0940.7,5
O0940.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.5380 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
83.54 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5380 €
5 pcs.
77.9807 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version duplex-jumper
Connection (1) E2000
Connection (2) SC
Cable length 7.5 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes