O0933.50 | EFB-Elektronik

Duplex-jumper, E2000 to E2000, 50 m, OS2, singlemode 9/125 µm, O0933.50

Order No.: 25P2310
EAN: 4049759144890
MPN:
O0933.50
O0933.50 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0933.50 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0933.50 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0933.50 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0933.50 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.6296 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
92.63 € *
Price list
Quantity
Price per unit*
1 pcs.
92.6296 €
5 pcs.
85.7752 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version duplex-jumper
Connection (1) E2000
Connection (2) E2000
Cable length 50 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes