O0928.7,5 | EFB-Elektronik

Simplex-jumper, SC to SC, 7.5 m, OS2, singlemode 9/125 µm, O0928.7,5

Order No.: 25P2641
EAN: 4049759112790
MPN:
O0928.7,5
O0928.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0928.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0928.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0928.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0928.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8072 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
5 pcs.
5.2955 €
10 pcs.
4.9623 €
25 pcs.
4.6172 €
50 pcs.
4.2721 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version simplex-jumper
Connection (1) SC
Connection (2) SC
Cable length 7.5 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes