O0928.20 | EFB-Elektronik

Simplex-jumper, LC to SC, 7.5 m, OS2, singlemode 9/125 µm, O0928.20

Order No.: 25P2638
EAN: 4049759112783
MPN:
O0928.20
O0928.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0928.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0928.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0928.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0928.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1753 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1753 €
5 pcs.
7.4494 €
10 pcs.
6.9615 €
25 pcs.
6.4855 €
50 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version simplex-jumper
Connection (1) LC
Connection (2) SC
Cable length 7.5 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes