O0923.5 | EFB-Elektronik

Simplex-jumper, E2000/APC to SC, 5 m, OS2, singlemode 9/125 µm, O0923.5

Order No.: 25P2632
EAN: 4049759090548
MPN:
O0923.5
O0923.5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.5878 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
18.59 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5878 €
5 pcs.
17.2193 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version simplex-jumper
Connection (1) E2000/APC
Connection (2) SC
Cable length 5 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes