O0909.7,5 | EFB-Elektronik
Duplex-jumper, E2000 to ST, 7.5 m, OS2, singlemode 9/125 µm, O0909.7,5
Order No.: 25P2485
EAN: 4049759045845
MPN:
O0909.7,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.8181 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
67.82 € *
Price list
Quantity
Price per unit*
1 pcs.
67.8181 €
5 pcs.
62.7963 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | E2000 | |
| Connection (2) | ST | |
| Cable length | 7.5 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |