O0863.1 | EFB-Elektronik

Simplex-jumper, E2000 to LC, 1 m, OS2, singlemode 9/125 µm, O0863.1

Order No.: 25P2618
EAN: 4049759090432
MPN:
O0863.1
O0863.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0863.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0863.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0863.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0863.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.6290 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
34.63 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6290 €
5 pcs.
32.0586 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version simplex-jumper
Connection (1) E2000
Connection (2) LC
Cable length 1 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes