O0839.20 | EFB-Elektronik

Simplex-jumper, E2000 to SC, 20 m, OS2, singlemode 9/125 µm, O0839.20

Order No.: 25P2596
EAN: 4049759112646
MPN:
O0839.20
O0839.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.8638 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
42.86 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8638 €
5 pcs.
39.6865 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version simplex-jumper
Connection (1) E2000
Connection (2) SC
Cable length 20 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes