O0833.2 | EFB-Elektronik

Simplex-jumper, E2000 to E2000, 2 m, OS2, singlemode 9/125 µm, O0833.2

Order No.: 25P2585
EAN: 4049759068387
MPN:
O0833.2
O0833.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0833.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0833.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0833.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0833.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.2129 € *
Available in 5 Days: 82 pcs. - if ordered today
Total Price:
33.21 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2129 €
5 pcs.
31.1423 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type simplex-jumper
Connection (1) E2000
Connection (2) E2000
Cable length 2 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin BG
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes