O0833.0,5 | EFB-Elektronik

Simplex-jumper, E2000 to E2000, 0.5 m, OS2, singlemode 9/125 µm, O0833.0,5

Order No.: 25P2581
EAN: 4049759068349
MPN:
O0833.0,5
O0833.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0833.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0833.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0833.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0833.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.0467 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
32.05 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0467 €
5 pcs.
30.0475 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type simplex-jumper
Connection (1) E2000
Connection (2) E2000
Cable length 0.5 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin BG
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes