O0481.2 | EFB-Elektronik
Fiber pigtail kit, in accordance with the DIN VDE colour code 0888, 12 x LC to open end, 2 m, OS2, singlemode 9/125 µm, O0481.2, package with 12 pieces
Order No.: 26P2918
EAN: 4049759025168
MPN:
O0481.2
Unit Price (€ / pck.)
16.1959 € *
Available: 1 pck.
Total Price:
16.20 € *
Price list
Quantity
Price per unit*
1 pck.
16.1959 €
5 pck.
15.0416 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber Pigtail, O0481.2, EFB-Elektronik
The LC fiber pigtail set consists of 12 pigtails. The 12 pigtails are coloured according to colour code DIN VDE 0888 red, green, blue, yellow, white, grey, brown, violet, turquoise, black, orange and pink. The colour of the 900µ jacket is equal to the colour of the 250µ jacket. All 12 pigtails are packed in a polybag. Each connector is packed separatly for an easy remove of each pigtail. Every PU contains an individual measuring protocol.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber pigtail kit | |
| Version | in accordance with the DIN VDE colour code 0888 | |
| Connection (1) | 12 x LC | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |