O0381.5 | EFB-Elektronik
Duplex-jumper, LC to LC, 5 m, OS2, singlemode 9/125 µm, O0381.5
Order No.: 25P2023
EAN: 4049759056308
MPN:
O0381.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5910 € *
Available in 5 Days: 88 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 5 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |