O0371.2 | EFB-Elektronik
Duplex-jumper, LC to ST, 2 m, OM1, multimode 62.5/125 µm, O0371.2
Order No.: 25P2138
EAN: 4049759058050
MPN:
O0371.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8651 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
5 pcs.
9.0678 €
10 pcs.
8.5323 €
25 pcs.
7.9968 €
50 pcs.
7.4613 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | ST | |
| Cable length | 2 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |