O0362.20 | EFB-Elektronik

Duplex-jumper, LC to SC, 20 m, OS2, singlemode 9/125 µm, O0362.20

Order No.: 25P2130
EAN: 4049759112233
MPN:
O0362.20
O0362.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0362.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0362.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0362.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0362.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.2308 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.23 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2308 €
5 pcs.
16.8028 €
10 pcs.
15.8389 €
25 pcs.
14.8750 €
50 pcs.
13.9111 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) LC
Connection (2) SC
Cable length 20 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes