O0362.10 | EFB-Elektronik
Duplex-jumper, LC to SC, 10 m, OS2, singlemode 9/125 µm, O0362.10
Order No.: 25P2127
EAN: 4049759025069
MPN:
O0362.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2447 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
5 pcs.
12.1975 €
10 pcs.
11.5073 €
25 pcs.
10.8052 €
50 pcs.
10.1150 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 10 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |