O0362.1 | EFB-Elektronik

Duplex-jumper, LC to SC, 1 m, OS2, singlemode 9/125 µm, O0362.1

Order No.: 25P2126
EAN: 4049759025052
MPN:
O0362.1
O0362.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0362.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0362.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0362.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0362.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6271 € *
Available in 5 Days: 74 pcs. - if ordered today
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6271 €
5 pcs.
8.8655 €
10 pcs.
8.3538 €
25 pcs.
7.8540 €
50 pcs.
7.3423 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) LC
Connection (2) SC
Cable length 1 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes