O0361.7,5 | EFB-Elektronik

Duplex-jumper, LC to ST, 7.5 m, OS2, singlemode 9/125 µm, O0361.7,5

Order No.: 25P2124
EAN: 4049759025038
MPN:
O0361.7,5
O0361.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0361.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0361.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0361.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0361.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6624 € *
Available in 5 Days: 63 pcs. - if ordered today
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
5 pcs.
10.1031 €
10 pcs.
9.5438 €
25 pcs.
8.9726 €
50 pcs.
8.4133 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) LC
Connection (2) ST
Cable length 7.5 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes