O0361.5 | EFB-Elektronik
Duplex-jumper, LC to ST, 5 m, OS2, singlemode 9/125 µm, O0361.5
Order No.: 25P2123
EAN: 4049759025021
MPN:
O0361.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7937 € *
Available in 5 Days: 64 pcs. - if ordered today
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
5 pcs.
9.2701 €
10 pcs.
8.7584 €
25 pcs.
8.2467 €
50 pcs.
7.7350 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | ST | |
| Cable length | 5 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |