O0360FT.25 | EFB-Elektronik
FO patch cable, LC duplex to SC duplex, 25 m, OS2, singlemode 9/125 µm, O0360FT.25
Order No.: 26P0713
EAN: 4049759181451
MPN:
O0360FT.25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7996 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
24.80 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7996 €
5 pcs.
23.2526 €
10 pcs.
21.6937 €
25 pcs.
20.1467 €
50 pcs.
18.6116 €
*incl. VAT plus shipping costs
Subject to prior sale
Duplex jumper, O0360FT.25, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | SC duplex | |
| Cable length | 25 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |