O0360BI.7,5 | EFB-Elektronik

Duplex-jumper, LC to SC, 7.5 m, G657A2, singlemode 9/125 µm, O0360BI.7,5

Order No.: 25P2761
EAN: 4049759104771
MPN:
O0360BI.7,5
O0360BI.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0360BI.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0360BI.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0360BI.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0360BI.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6017 € *
Available in 10 days: 47 pcs. - if ordered today
Total Price:
13.60 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6017 €
5 pcs.
12.8520 €
10 pcs.
12.0904 €
25 pcs.
11.3407 €
50 pcs.
10.5791 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version duplex-jumper
Connection (1) LC
Connection (2) SC
Cable length 7.5 m
Category G657A2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes