O0360BI.0,5 | EFB-Elektronik
Duplex-jumper, LC to SC, 0.5 m, G657A2, singlemode 9/125 µm, O0360BI.0,5
Order No.: 25P2754
EAN: 4049759104702
MPN:
O0360BI.0,5
Unit Price (€ / pc.)
10.3649 € *
Available in 5 Days: 23 pcs. - if ordered today
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
5 pcs.
9.7937 €
10 pcs.
9.2106 €
25 pcs.
8.6394 €
50 pcs.
8.0682 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 0.5 m | |
| Category | G657A2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |