O0350FT.30 | EFB-Elektronik
FO patch cable, LC duplex to LC duplex, 30 m, OS2, singlemode 9/125 µm, O0350FT.30
Order No.: 26P0700
EAN: 4049759224295
MPN:
O0350FT.30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8222 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
27.82 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8222 €
5 pcs.
26.0729 €
10 pcs.
24.3355 €
25 pcs.
22.5981 €
50 pcs.
20.8607 €
*incl. VAT plus shipping costs
Subject to prior sale
Duplex jumper, O0350FT.30, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | LC duplex | |
| Cable length | 30 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |