O0350BI.1 | EFB-Elektronik
Duplex-jumper, LC to LC, 1 m, G657A2, singlemode 9/125 µm, O0350BI.1
Order No.: 25P2737
EAN: 4049759104429
MPN:
O0350BI.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5791 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.58 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5791 €
5 pcs.
9.9960 €
10 pcs.
9.4010 €
25 pcs.
8.8179 €
50 pcs.
8.2348 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 1 m | |
| Category | G657A2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |