O0348.2 | EFB-Elektronik
Duplex-jumper, ST to ST, 2 m, OM4, multimode 50/125 µm, O0348.2
Order No.: 25P2111
EAN: 4049759065416
MPN:
O0348.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6140 € *
Available in 5 Days: 91 pcs. - if ordered today
Total Price:
12.61 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6140 €
5 pcs.
11.6620 €
10 pcs.
11.0313 €
25 pcs.
10.4006 €
50 pcs.
9.7699 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 2 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |