O0348.0,5 | EFB-Elektronik
Duplex-jumper, ST to ST, 0.5 m, OM4, multimode 50/125 µm, O0348.0,5
Order No.: 25P2107
EAN: 4049759065379
MPN:
O0348.0,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9484 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
9.95 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9484 €
5 pcs.
9.1987 €
10 pcs.
8.6989 €
25 pcs.
8.1991 €
50 pcs.
7.6993 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 0.5 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |