O0347.5 | EFB-Elektronik
Duplex-jumper, SC to ST, 5 m, OM4, multimode 50/125 µm, O0347.5
Order No.: 25P2105
EAN: 4049759065355
MPN:
O0347.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5890 € *
Available in 5 Days: 11 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | SC | |
| Connection (2) | ST | |
| Cable length | 5 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |