O0330.10 | EFB-Elektronik

Duplex-jumper, LC to LC, 10 m, OM1, multimode 62.5/125 µm, O0330.10

Order No.: 25P1972
EAN: 4049759022730
MPN:
O0330.10
O0330.10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7564 € *
Available in 5 Days: 41 pcs. - if ordered today
Total Price:
13.76 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7564 €
5 pcs.
12.9353 €
10 pcs.
12.1380 €
25 pcs.
11.3169 €
50 pcs.
10.5196 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) LC
Connection (2) LC
Cable length 10 m
Category OM1
Chamfer type multimode 62.5/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes