O0330.1 | EFB-Elektronik
Duplex-jumper, LC to LC, 1 m, OM1, multimode 62.5/125 µm, O0330.1
Order No.: 25P1971
EAN: 4049759022723
MPN:
O0330.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7588 € *
Available in 5 Days: 574 pcs. - if ordered today
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
5 pcs.
7.3066 €
10 pcs.
6.8425 €
25 pcs.
6.3784 €
50 pcs.
5.9381 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 1 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |