O0326.10 | EFB-Elektronik
Duplex-jumper, LC to ST, 10 m, OM4, multimode 50/125 µm, O0326.10
Order No.: 25P2091
EAN: 4049759065270
MPN:
O0326.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6715 € *
Available in 5 Days: 105 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | ST | |
| Cable length | 10 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |