O0326.0,5 | EFB-Elektronik

Duplex-jumper, LC to ST, 0.5 m, OM4, multimode 50/125 µm, O0326.0,5

Order No.: 25P2089
EAN: 4049759063825
MPN:
O0326.0,5
O0326.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0326.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0326.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0326.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0326.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3423 € *
Available in 5 Days: 288 pcs. - if ordered today
Total Price:
7.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.3423 €
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) LC
Connection (2) ST
Cable length 0.5 m
Category OM4
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour purple
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes