O0323FT.30 | EFB-Elektronik
FO patch cable, LC duplex to SC duplex, 30 m, OM4, multimode 50/125 µm, O0323FT.30
Order No.: 26P0655
EAN: 4049759223748
MPN:
O0323FT.30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.6785 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
59.68 € *
Price list
Quantity
Price per unit*
1 pcs.
59.6785 €
5 pcs.
55.9538 €
10 pcs.
52.2172 €
25 pcs.
48.4925 €
50 pcs.
44.7559 €
*incl. VAT plus shipping costs
Subject to prior sale
Duplex jumper, O0323FT.30, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | SC duplex | |
| Cable length | 30 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |